Microchip MCP3422A3-E/SN

18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A3-E/SN.

Electro Sonic

Datasheet58 pages17 years ago

Inventory History

3 month trend:
-0.25%

CAD Models

Download Microchip MCP3422A3-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.263
Stock
89,715
68,541
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
-
-
Interface
I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-06
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP3422A3-E/SN provided by its distributors.

18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
18-Bit Delta-Sigma Adc, Dual Channel, 4S; |Microchip Technology MCP3422A3-E/SN
2.7V~5.5V 3.75sps 18bit 2 18 I²C Differential 2.7V~5.5V Sigma-Delta SOIC-8 SMD mount
Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOIC-8
Multi-channel 18-bit del-sig A/D converter.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A3-ESN
  • MCP3422A3E/SN
  • MCP3422A3ESN