Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3421A1T-E/CH

1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3421A1T-E/CH.

Augswan

Datasheet42 pages17 years ago

Newark

Inventory History

3 month trend:
+95.57%

CAD Models

Download Microchip MCP3421A1T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2007-09-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

Single Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 6-Pin SOT-23 T/R
1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
Texas InstrumentsADS1110A0IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Texas InstrumentsADS1110A1IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Texas InstrumentsADS1100A0IDBVT
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MCP3421A1T-E/CH provided by its distributors.

1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
IC ADC 18BIT SIGMA-DELTA SOT23-6 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
SOT-23-6 MCP3421 2-Wire I2C Serial PGA analog digital converter 1.2954mm 155muA 3.75sps 9Weeks
18-Bit Analog-to-Digital Converter with I2C Interface and On-Board Reference
Single Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOT-23-6
18Bit 2.7V~5.5V 3.75Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
Converters - A/D 18-B delta-sigma ADC Sngl Ch 4sps
IC, 18BIT ADC, 4SPS, 1CH, SOT23-6; Resolution (Bits): 18bit; Sampling Rate: 3.75SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC /

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3421 A1T-E/CH
  • MCP3421A1T-ECH