Texas Instruments ADS1110A1IDBVT

16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1110A1IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet7 pages28 years ago

Farnell

Mouser

HQonline

Newark

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments ADS1110A1IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.773
$ 2.737
Stock
300,583
1,121,267
Authorized Distributors
5
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
240 sps
128 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1110A0IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Texas InstrumentsADS1110A2IDBVT
ADC Single Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1110A5IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
1-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Single Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS1110A1IDBVT provided by its distributors.

16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO6
Texas Instruments 16-Bit ADC, Single, Serial (I2C), Diff/Single Input, 6-Pin
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 240SPS, SOT-23-6
Converters - Analog to Digital (ADC) 16-Bit 15SPS D-S
16Bit 2.7V~5.5V 240Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
16Bit Adc, Sigma Delta, Smd, 1110A1; Resolution (Bits):16Bit; Sampling Rate:240Sps; Input Channel Type:Differential; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1110A1IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1110A1IDBVT .
  • ADS1110A1IDBVT.
  • ADS1110A1IDBVT..
  • ADS1110A1IDBVT...