Microchip MCP3301-BI/P

Single Channel ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 8-Pin PDIP - Tube
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3301-BI/P.

LKR

Datasheet32 pages14 years ago

element14

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.15%

CAD Models

Download Microchip MCP3301-BI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3301-CI/P
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP3201-BI/P
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube
Texas InstrumentsTLC1549CP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Texas InstrumentsADC0831CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8
Texas InstrumentsADS7834P
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP3301-BI/P provided by its distributors.

Single Channel ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 8-Pin PDIP - Tube
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, SPI, 4.5 V to 5.5 V, 8 Pins, PDIP
ADC, Successive Approximation, 13-Bit, 1 Func, 2 Channel, Serial Access, PDIP8
MICROCHIP MCP3301-BI/P, 13 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN PDIP
Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - DIP-8
Converters - A/D - System - SAR 13-bit Diff In 1 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, PDIP-8, RoHS
Microchip SCT
Microchip 13 bit analog-to-digital converter, Single channel, Serial (SPI)interface, Differential input, 8Pin
13-bit ADC, Diff inputs, single channel
IC, ADC, 13BIT, 2.7V, SPI, 8-DIP; Resolution (Bits): 13bit; Sampling Rate: 100kSPS; Input Channel Type: Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3301-BI/P.
  • MCP3301-BIP
  • MCP3301BI/P
  • MCP3301BIP