Microchip MCP2561-H/P

CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, PDIP-8, RoHS
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2561-H/P.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.15%

CAD Models

Download Microchip MCP2561-H/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.95
Stock
81,499
222,988
Authorized Distributors
6
6
Interface
-
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1.8 V
4.5 V
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
Through Hole
Case/Package
PDIP
PDIP
Max Supply Current
-
70 mA

Supply Chain

Projected EOL Date2039-03-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipMCP2122-E/P
Infrared Encoder,1.8 to 5.5V, 1.63µS, -40 to 125°CPDIP-8, RoHS
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
Texas InstrumentsSN75477P
Peripheral Driver, Non-Inverting, 4.5V-5.5V, 300mA, PDIP-8, TH, 10.16mm × 6.6mm × 4.57mm
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP2561-H/P provided by its distributors.

CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, PDIP-8, RoHS
Microchip SCT
Can Tranceiver 8 Pdip .300In Tube; |Microchip Technology MCP2561-H/P
CAN 1Mbps 5V Automotive 8-Pin PDIP Tube
e3 MCP2561 Tube CANbus interface driver 5V 70mA 5.334mm 125ns
CAN Transceiver, 1-Trnsvr, PDIP8
Transceiver PDIP-8 CAN ICs ROHS
CAN TRANCEIVER8 PDIP .300IN TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2561-HP
  • MCP2561H/P
  • MCP2561HP