Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2544FDT-E/MF

Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2544FDT-E/MF
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2544FDT-E/MF.

Future Electronics

Datasheet44 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.70%

CAD Models

Download Microchip MCP2544FDT-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 1.227
Stock
219,619
295,142
Authorized Distributors
6
6
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-03-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

CAN Interface Integrated Circuits; MICROCHIP; MCP2542FDT-E/MF; 4.5 V - 5.5 V; CAN; 1 mm; DFN
Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2542FDT-H/MF
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8

Descriptions

Descriptions of Microchip MCP2544FDT-E/MF provided by its distributors.

Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2544FDT-E/MF
CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R
IC TRANSCEIVER 1/1 8DFN / 1/1 Transceiver CANbus 8-DFN (3x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, DFN-8, RoHS
Microchip SCT
CAN Interface IC CAN FD Transceiver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2544 FDT-E/MF
  • MCP2544FDT-EMF