Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2542FDT-H/MF

Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2542FDT-H/MF
$ 1.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2542FDT-H/MF.

Microchip

Datasheet44 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1226%

CAD Models

Download Microchip MCP2542FDT-H/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.227
$ 0.871
$ 0.871
Stock
228,120
489,829
489,829
Authorized Distributors
6
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Max Supply Current
-
-
-

Supply Chain

Projected EOL Date2044-03-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2544FDT-E/MF
Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2542WFDT-E/MF
Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2544WFDT-E/MF

Descriptions

Descriptions of Microchip MCP2542FDT-H/MF provided by its distributors.

Can Fd Transceiver 8 Dfn 3X3X0.9Mm T/R; |Microchip Technology MCP2542FDT-H/MF
CAN Transceiver 8Mbps Standby 3.3V/5V Automotive 8-Pin DFN EP T/R
IC TRANSCEIVER 1/1 8DFN / 1/1 Transceiver CANbus 8-DFN (3x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2542FDT-HMF