Microchip MCP2515T-E/SO

Other Interface ICs; MCP2515T-E/SO; MICROCHIP TECHNOLOGY; 18; 5.5 V; SOIC; 2.7 V
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515T-E/SO.

Microchip

Datasheet96 pages5 years ago
Datasheet88 pages15 years ago

RS (Formerly Allied Electronics)

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+172%

CAD Models

Download Microchip MCP2515T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.922
$ 1.85
$ 1.85
Stock
296,669
334,686
334,686
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
SPI
CAN, SPI
CAN, SPI
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
RenesasHIP9011ABT
Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MCP2515T-E/SO provided by its distributors.

Other Interface ICs; MCP2515T-E/SO; MICROCHIP TECHNOLOGY; 18; 5.5 V; SOIC; 2.7 V
CAN CONTROLLER W/ SPI INTERFACE, 125 DEG C18 SOIC .300IN T/R
CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R
Ic, lan Transceiver, single, cmos, sop,18Pin; |Microchip Technology MCP2515T-E/SO
Interface - CAN and Infrared Peripherals W/ SPI Inter 125dC
CAN Controller, 2.7 to 5.5V, -40 to 125C, SOIC-18, RoHS
Microchip SCT
CAN controller with SPI interface
RS APAC
Two-wire, stand alone CAN controller
IC CAN CONTROLLER W/SPI 18SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515T-ESO