Microchip MCP25050-I/P

Microchip MCP25050-I/P, Can Io Expander 1MBIT/S Can 2.0B, 14-PIN PDIP
$ 4.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25050-I/P.

Upverter

Datasheet66 pages19 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.49%

CAD Models

Download Microchip MCP25050-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.061
$ 4.938
Stock
109,395
87,952
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Interface
CAN
CAN
Frequency
4 MHz
25 MHz
Number of I/Os
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-65 °C
Max Operating Temperature
85 °C
150 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP25020-I/P
25mA 25mA CAN V2.0b 8 2.75V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
MicrochipMCP25025-I/P
IC, CAN (1-Wire), 8-Ch, 2.7V-5.5V, 4MHz, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
MicrochipMCP25055-I/P
25mA 25mA CAN (1-Wire) 8 2.7V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm

Descriptions

Descriptions of Microchip MCP25050-I/P provided by its distributors.

MICROCHIP MCP25050-I/P, CAN IO EXPANDER 1MBIT/S CAN 2.0B, 14-PIN PDIP
Microchip CAN IOextender, 1Transceiver, Maximum data rate1Mbps, Maximum operating temperature+85 °C, PDIPencapsulation, supportCAN 2.0Bstandard, 14Pin
IC, CAN EXPANDER, DIP14; Chip Configuration: 8bit; Bus Frequency: 4MHz; IC Interface Type: Serial; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 14Pins; No. of I/O's: 14I/O's; Produc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP 25050-I/P
  • MCP25050-I/P..
  • MCP25050I/P
  • MCP25050IP