Microchip MCP25050-E/P

25MA 25MA Can V2.0B 8-PIN 4.5V-5.5V 25MHZ Th PDIP-14 19.05MM × 6.35MM × 3.3MM
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25050-E/P.

LKR

Datasheet66 pages19 years ago

Microchip

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.30%

CAD Models

Download Microchip MCP25050-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 4.063
Stock
89,026
110,348
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Interface
CAN
CAN
Frequency
25 MHz
4 MHz
Number of I/Os
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-65 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMCP25020-I/P
25mA 25mA CAN V2.0b 8 2.75V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
MicrochipMCP25025-I/P
IC, CAN (1-Wire), 8-Ch, 2.7V-5.5V, 4MHz, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
MicrochipMCP25055-I/P
25mA 25mA CAN (1-Wire) 8 2.7V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm

Descriptions

Descriptions of Microchip MCP25050-E/P provided by its distributors.

25mA 25mA CAN V2.0b 8-Pin 4.5V-5.5V 25MHz TH PDIP-14 19.05mm × 6.35mm × 3.3mm
I/O Expander, 8 Bit, Serial, 4.5V, 5.5V; |Microchip Technology MCP25050-E/P.
CAN Controller, 2.7 to 5.5V, -40 to 125C, PDIP-14, RoHS
Microchip SCT
Audio Amp Speaker 1-CH Mono/2-CH Stereo 420W Class-D 24-Pin HSOP T/R
CAN 1Mbps Sleep 3.3V/5V Extended 14-Pin PDIP Tube
Interface - CAN and Infrared Peripherals Mixed signal Expandr
1Mbps Transceiver PDIP-14 CAN ICs ROHS
Microprocessor Circuit, CMOS, PDIP14
IC XPNDR 25MHZ CAN V2.0B 14DIP
MICROCHIP - MCP25050-E/P - IC, IO EXPANDER CAN
IC, IO EXPANDER CAN; Chip Configuration: 8bit; Bus Frequency: 4MHz; IC Interface Type: Serial; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 14Pins; No. of I/O's: 14I/O's; Product Ra

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25050-E/P.
  • MCP25050-EP
  • MCP25050E/P
  • MCP25050EP