Microchip MCP25055-I/P

25mA 25mA CAN (1-Wire) 8 2.7V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
$ 4.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25055-I/P.

Upverter

Datasheet66 pages19 years ago

Microchip

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP25055-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP25050-I/P
MICROCHIP MCP25050-I/P, CAN IO EXPANDER 1MBIT/S CAN 2.0B, 14-PIN PDIP
MicrochipMCP25020-I/P
25mA 25mA CAN V2.0b 8 2.75V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
MicrochipMCP25025-I/P
IC, CAN (1-Wire), 8-Ch, 2.7V-5.5V, 4MHz, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
Texas InstrumentsSN75182N
RECEIVER, LINE; PDIP; 4.2 MA (TYP.) @ 15 V; 1150 MW @ 25 DEGC; 260 DEGC @ 10 S
Texas InstrumentsDS14C89AN/NOPB
EAR99 DS14C89 Tube RS232 interface receiver 5V 900muA 113.398093g 20kbps
Analog DevicesADM489ANZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Microchip MCP25055-I/P provided by its distributors.

25mA 25mA CAN (1-Wire) 8 2.7V 5.5V 25MHz no PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC XPNDR 25MHZ CAN 14DIP / I/O Expander 8 CAN (1-Wire) 25 MHz 14-PDIP
MICROCHIP MCP25055-I/P, CAN IO EXPANDER 1MBIT/S CAN 2.0B, 14-PIN PDIP
CAN Controller, 2.7 to 5.5V, -40 to 125C, PDIP-14, RoHS
Microchip SCT
MCP25055 Tube Active CAN (1-Wire) io expander 3/5V 19.05mm 1Mbps 25MHz
I/O Expander, 8Bit, Serial, 2.7V; |Microchip Technology MCP25055-I/P
CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin PDIP Tube
Interface - CAN and Infrared Peripherals Mixed signal 1 Wire
Mixed signal CAN I/O Exp, one wire capable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25055-I/P.
  • MCP25055-IP
  • MCP25055I/P
  • MCP25055IP