Microchip MCP2140-I/SS

IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 20-Pin SSOP Tube
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2140-I/SS.

Electro Sonic

Datasheet58 pages23 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.76%

CAD Models

Download Microchip MCP2140-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.46
Stock
108,174
91,147
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Interface
UART
UART
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
9.6 kbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2200-I/SS
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube
Interface - CAN and Infrared Peripherals Enhanced MCP2140 Win Mobile 5.0 compatble
MicrochipMCP2140A-I/SS
Interface - CAN and Infrared Peripherals Enhanced MCP2140 Win Mobile 5.0 compatble
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
NXP SemiconductorsPCF8574TS/3,118
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20

Descriptions

Descriptions of Microchip MCP2140-I/SS provided by its distributors.

IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 20-Pin SSOP Tube
9600 baud fixed speed IrDA protocol handler and bit encoder/decoder
Interface - CAN and Infrared Peripherals 9600bd fixd spd IrDA
Infrared Encoder,3 to 5.5V, 1.63µS, -40 to 85°CSSOP-20, RoHS
Microchip SCT
Irda Protocol Handler Communication Ic; |Microchip Technology MCP2140-I/SS
IC,MCP2140-I/SS,STD PROTOCOL STAK CONTROLLER,3-5V,SSOP-20
3V~5.5V SSOP-20 IRDA - Infrared Transceivers ROHS
IC IRDA CONTROLLR DTE/DCE 20SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2140-I/SS.
  • MCP2140-ISS
  • MCP2140I/SS
  • MCP2140ISS