Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP19114-E/MJ

24 QFN 4X4X0.9MM Tubedigitally Enhanced Power, Config. Synchronous Low-side
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19114-E/MJ.

Microchip

Datasheet231 pages5 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+39.52%

CAD Models

Download Microchip MCP19114-E/MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
$ 9.65
$ 9.65
Stock
123,034
202,722
202,722
Authorized Distributors
6
6
6
Topology
Boost, Cuk, Flyback, SEPIC
Boost, Cuk, Flyback, SEPIC
Boost, Cuk, Flyback, SEPIC
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24

Supply Chain

Projected EOL Date2039-03-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX8643ETG+
Buck Yes 500KHz~2MHz Adjustable 1 3.24V 600mV 3.6V 2.35V TQFN-24 SMD mount 4mm*4mm*730μm
Texas InstrumentsUCD7231RTJR
Buck Yes Up~2MHz Transistor Driver 1 15V 4.7V WQFN-20 SMD mount,glue mount 4mm*4mm*730μm
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS65280RGER
5.5V to 18V input, fixed 5V output, 4A synchronous buck converter with dual load switches 24-VQFN -40 to 85
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Microchip MCP19114-E/MJ provided by its distributors.

24 QFN 4X4X0.9MM TUBEDIGITALLY ENHANCED POWER, CONFIG. SYNCHRONOUS LOW-SIDE
Digitally Enhanced Power, Configurable S; |Microchip Technology MCP19114-E/MJ
Boost,Cuk,Flyback,SEPIC No 31.25KHz~2MHz Transistor Driver 1 42V 4.5V QFN SMD mount 4mm*4mm*850μm
Current Mode PWM Controller 500mA 24-Pin QFN Tube
Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC24
HIGHLY INTEGRATED MIXED SIGNAL DUAL LOW SIDE PWM CONTROLLER
DIGITALLY ENHANCED POWER, CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER
MICROCHIP MCP19114-E/MJ. PWM CONTROLLER, I2C, 42V, QFN-24
DC/DC Cntrlr Single-OUT Cuk/Flyback/Inverting/SEPIC/Step Up 2000kHz 24-Pin QFN EP Tube Automotive AEC-Q100
Hybrid Controller, 4.5V to 42V, 1A, QFN-24, RoHS
Microchip SCT
2MHz 4.5V~42V 1 QFN-24 DC-DC Controllers ROHS
IC REG CTRLR MULT TOP I2C 24QFN
MCP19114 Boost Cuk Flyback SEPIC Tube Automotive AEC-Q100 DC to DC switching controller 30ns 500mA 928.191737mg 12V
DIGITALLY ENHANCED POWER, CONFIGURABLE S; Input Voltage: 12V; Output Voltage: -; Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 42V; Controller IC Case Style: QFN; No. of Pins: 24Pins; Frequency: 2MHz; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19114-E/MJ.
  • MCP19114-EMJ
  • MCP19114E/MJ
  • MCP19114EMJ