Microchip MCP1826-2502E/AT

MCP1826-2502E/AT, Ldovoltage Regulator, 1A, 2.5V 2%, 2.3 to 6 Vin, 5-PIN TO-220
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826-2502E/AT.

element14 APAC

Datasheet36 pages19 years ago

SHENGYU ELECTRONICS

Microchip

Inventory History

3 month trend:
-1.35%

CAD Models

Download Microchip MCP1826-2502E/AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube
1000 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.8V 1A TO220-5
MCP1826-1202E/AT, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5-PIN TO-220
Texas InstrumentsLM2941CT
Adjustable Regulator 1A 5V-26V 10mA 1V@1A 7mV/V Typ 4mV/V Typ TO-220-5 TH H9.25mm
Texas InstrumentsLP38841T-1.2/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38841T-1.5/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MCP1826-2502E/AT provided by its distributors.

MCP1826-2502E/AT, LDOVOLTAGE REGULATOR,1A,2.5V 2%,2.3 TO 6VIN,5-PIN TO-220
60dB(100Hz) 220μA positive electrode Fixed 1A 1 2.5V 2.3V 2.5V 6V 400mV@ 1A 0.5%(Typ) 0.05(Typ) TO-220-5 Through hole mounting 9.02mm(height)
IC, LDO, 1A, 2.5V, TO220-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vo
IC, LDO REG, 1A, 2.5V, 5-TO-220; Primary; IC, LDO REG, 1A, 2.5V, 5-TO-220; Primary Input Voltage:6V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:1A; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826-2502EAT