Microchip MCP1825S-0802E/DB

LDO Regulator Pos 0.8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825S-0802E/DB.

Augswan

Datasheet38 pages18 years ago

Microchip

Inventory History

3 month trend:
-1.04%

CAD Models

Download Microchip MCP1825S-0802E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.36
Stock
77,215
77,281
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
800 mV
800 mV
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1825 Series 3.3 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-223
LDO Regulator Pos 3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
500 mA, Low Voltage, Low Quiescent Current LDO Regulator | IC REG LIN 2.5V 500MA SOT223-3
Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117118DCYT
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Microchip MCP1825S-0802E/DB provided by its distributors.

LDO Regulator Pos 0.8V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
500 Ma Cmos Ldo, Vout=0.8V, Extended Tem; |Microchip Technology MCP1825S-0802E/DB
IC REG LIN 0.8V 500MA SOT-223-3
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 800mV 2.1V 800mV 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) SOT-223-3 SMD mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825S-0802EDB
  • MCP1825S0802E/DB
  • MCP1825S0802EDB