Microchip MCP1825-1802E/AT

IC, Linear Regulator; Max. Input, 6V; Output, 1.8V; 500MA; Accuracy, 0.5%; TO220-5
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825-1802E/AT.

Augswan

Datasheet38 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1825-1802E/AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 0.8V to 5V 0.5A Automotive 5-Pin(5+Tab) TO-220 Tube
MCP1825 Series 3.3 V 500 mA Low Voltage Low Quiescent Current LDO Regulator
LDO Regulator Pos 3V 0.5A Automotive 5-Pin(5+Tab) TO-220
Texas InstrumentsLP38841T-1.5/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP38856T-0.8
3A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-TO-220 -40 to 125
Texas InstrumentsLP3965ET-2.5
2.5 V FIXED POSITIVE LDO REGULATOR 0.55 V DROPOUT ZFM5

Descriptions

Descriptions of Microchip MCP1825-1802E/AT provided by its distributors.

IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,1.8V;500MA;ACCURACY,0.5%;TO220-5
IC, LDO, 1.8V, 500MA, TO-220-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dro
IC, LDO, 1.8V, 500MA, TO-220-5; Primary Input Voltage:2.15V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:210mV; No. of Pins:5; Output Current:500mA; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Input Voltage Max:6V; Input Voltage Min:2.1V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage:1.8V; Output Voltage Max:1.8V; Package / Case:TO-220; Supply Voltage Max:6V; Supply Voltage Min:2.1V; Voltage Regulator Type:Fixed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825-1802EAT