Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1804T-5002I/OT

MCP1804 Series 5 V 150 mA Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1804T-5002I/OT.

element14 APAC

Datasheet36 pages12 years ago

Upverter

LKR

TME

Inventory History

3 month trend:
-13.89%

CAD Models

Download Microchip MCP1804T-5002I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-25
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV70450DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70450DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Texas InstrumentsTLV70433DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 5.0 V with Enable
MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5

Descriptions

Descriptions of Microchip MCP1804T-5002I/OT provided by its distributors.

MCP1804 Series 5 V 150 mA Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 5V 0.15A SOT23-5
MCP1804T-5002I/OT, LDOVOLTAGE REGULATOR,150MA,5V +/-2%,2 TO 28VIN,5-PIN SOT-23
Fixed Ldo Voltage Regulator, 2V-28V In; |Microchip Technology MCP1804T-5002I/OT
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PDSO5
Microchip LDOVoltage regulator chip, 5 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
IC REG LINEAR 5V 150MA SOT23-5
Low voltage differential Regulator (LDO)
IC, LDO, 5V, 150MA, 5SOT23; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 1V; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1804; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 28V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1804T-5002-IOT
  • MCP1804T-5002I/OT.
  • MCP1804T-5002IOT
  • MCP1804T5002I/OT
  • MCP1804T5002IOT