Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1804T-1802I/OT

MCP1804 Series 150 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1804T-1802I/OT.

Microchip

Datasheet36 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-52.34%

CAD Models

Download Microchip MCP1804T-1802I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-25
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1801 Series 150 mA 1.8 V Fixed Output High PSRR LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 5.0 V with Enable
MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Texas InstrumentsLP5951MF-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP1804T-1802I/OT provided by its distributors.

MCP1804 Series 150 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
Linear Voltage Regulator, Fixed, 2V To 28V In, 1.8V And 0.15A Out, SOT-23-5
MCP1804T-1802I/OT, LDOVOLTAGE REGULATOR,150MA,1.8V +/-2%,2 TO 28VIN,5-PIN SOT-23
50dB(1kHz) 105μA positive electrode Fixed 100mA 1 1.8V 2V 1.8V 28V 2.7V@ 100mA 90mV 0.3%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.3mm
LDO, FIXED, 1.8V, 0.1A, -40 TO 85DEG C; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 2V; Input Voltage Max: 28V; Product Range: -; Output Current: 150mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1804T-1802IOT
  • MCP1804T1802I/OT
  • MCP1804T1802IOT