Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1791-5002E/ET

High Voltage, Ldo, 70 Ma 5 Ddpak Tube; |Microchip Technology MCP1791-5002E/ET
$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1791-5002E/ET.

SHENGYU ELECTRONICS

Datasheet34 pages16 years ago

Microchip

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1791-5002E/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.168
$ 1.329
Stock
133,168
127,905
Authorized Distributors
6
5
Min Input Voltage
6 V
6 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
5 V
5 V
Output Current
70 mA
70 mA
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-6
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 3.3V 0.07A Automotive 6-Pin(5+Tab) DDPAK Tube
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
MCP1827 Series 1.5 A 5 V Fixed Output SMT LDO Regulator - TO-263-6
400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%
400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%

Descriptions

Descriptions of Microchip MCP1791-5002E/ET provided by its distributors.

High Voltage, Ldo, 70 Ma 5 Ddpak Tube; |Microchip Technology MCP1791-5002E/ET
LDO Regulator Pos 5V 0.07A Automotive 6-Pin(5+Tab) DDPAK Tube
HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT
MCP1791 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 700mV 70mA -40C~125C
VOLTAGE REGULATORS, LDO, HI VLTG LDO 50 MA
TO-252-5 Pre-ordered MCUs ROHS
90dB~75dB(100Hz~1kHz) 130μA positive electrode Fixed 70mA 1 5V 6V 5V 30V 1.3V@ 70mA ±0.2%(Typ) ±0.0002(Typ) DDPAK-5 SMD mount 4.83mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1791-5002EET