Microchip MCP1702T-3002E/MB

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702T-3002E/MB.

LKR

Datasheet26 pages15 years ago

Microchip

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+1445%

CAD Models

Download Microchip MCP1702T-3002E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.494
Stock
284,831
2,571,796
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
3.3 V
Min Output Voltage
3 V
3.3 V
Output Voltage
3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
625 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-89
SOT-89
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MCP1703 Series 250 mA 3.0 V Low Quiescent Current LDO Regulator - SOT-89-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3

Descriptions

Descriptions of Microchip MCP1702T-3002E/MB provided by its distributors.

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
Sot-89 Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=3.0V Rohs Compliant: Yes
Microchip LDO Regulator 3V Out 250mA Single SOT-89 SMD 3-Pin
芯片, 稳压器, LDO, 固定, 3V, 0.25A, SOT-89-3;
Fixed Positive LDO Regulator, 3V, 0.975V Dropout, CMOS, PSSO3
IC REG LINEAR 3V 250MA SOT89-3
HIGH VOLTAGE, LOW QUIESCENT CURRENT LDO
Low voltage differential Regulator (LDO)
LDO, FIXED, 3V, 0.25A, SOT-89-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702T-3002E/MB.
  • MCP1702T-3002EMB
  • MCP1702T3002E/MB
  • MCP1702T3002EMB