Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1703AT-2502E/MC

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-2502E/MC
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703AT-2502E/MC.

Upverter

Datasheet30 pages14 years ago

Microchip

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1703AT-2502E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 1.456
$ 1.456
Stock
113,052
166,861
166,861
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
750 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Low Iq 250mA LDO; Vin 16V max; Vout =2.5V 8 DFN 2x3mm T/R
Low Iq 250mA LDO; Vin 16V max; Vout =1.2V 8 DFN 2x3mm T/R
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703T-4002E/MC
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
STMicroelectronicsLDK220PU40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6
STMicroelectronicsLDK220PU-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO - DFN-6

Descriptions

Descriptions of Microchip MCP1703AT-2502E/MC provided by its distributors.

Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-2502E/MC
LDO Regulator Pos 2.5V 0.25A 8-Pin DFN EP T/R
IC REG LINEAR 2.5V 250MA 8DFN Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3)
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=2.5V
VOLTAGE REGULATORS, LDO, LOW IQ, HIGH VIN LDO
IC REG LINEAR 2.5V 250MA 8-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703AT-2502EMC
  • MCP1703AT2502E/MC
  • MCP1703AT2502EMC