Microchip MCP1703-1502E/DB

LDO Regulator Pos 1.5V 0.25A 4-Pin(3+Tab) SOT-223 Tube
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703-1502E/DB.

Electro Sonic

Datasheet32 pages15 years ago

Microchip

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.05%

CAD Models

Download Microchip MCP1703-1502E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.64
$ 0.64
Stock
144,951
141,423
141,423
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
250 mA
-
-
Dropout Voltage
650 mV
625 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
35 dB
35 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Low Iq 250mA LDO; Vin 16V max; Vout =1.2V 3 SOT-223 T/R
MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703A Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator -SOT-223-3
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV117112DCYT
65dB(100Hz) 100¦ÌA Fixed 1A 1 1.2V 2V 1.2V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 , 1.7mm
Texas InstrumentsTLV117118DCYT
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125

Descriptions

Descriptions of Microchip MCP1703-1502E/DB provided by its distributors.

LDO Regulator Pos 1.5V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Low Iq 250mA LDO, Vin 16V max, Vout=1.5V
44dB(100Hz) 5μA positive electrode Fixed 200mA 1 1.5V 2.7V 1.5V 16V 650mV@ 250 mA 1%(Typ) 0.1(Typ) SOT-223-3 SMD mount 1.7mm(height)
Low Iq, High Vin Ldo; |Microchip Technology MCP1703-1502E/DB
IC REG LIN 1.5V 200MA SOT-223-3
Professional Power Management (PMIC)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703-1502EDB