Microchip MCP1702-2802E/TO

Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=2.; |Microchip Technology MCP1702-2802E/TO
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702-2802E/TO.

Augswan

Datasheet26 pages15 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip MCP1702-2802E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
Stock
270,039
101,633
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
2.5 V
Output Voltage
2.8 V
2.5 V
Output Current
250 mA
250 mA
Dropout Voltage
625 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
Microchip LDO Regulator, 3.3V Out, 250mA Max, Single Output, TO-92, TH, 3-Pin

Descriptions

Descriptions of Microchip MCP1702-2802E/TO provided by its distributors.

Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=2.; |Microchip Technology MCP1702-2802E/TO
MCP1702 Bulk Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 625mV 5.334mm 250mA -40C~125C
44dB(100Hz) 5μA positive electrode Fixed 250mA 1 2.8V 2.7V 2.8V 13.2V 975mV@ 250mA 1%(Typ) 0.1(Typ) TO-92-3 Through hole mounting 5.33mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702-2802ETO