Microchip MCP1642B-50I/MS

MCP1642 Tube Active Step-Up DC to DC switching regulator 5.5V 3mm 800mA 1MHz
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1642B-50I/MS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.88%

CAD Models

Download Microchip MCP1642B-50I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 1.586
Stock
102,924
99,567
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
800 mA
-
Switching Frequency
1 MHz
-
Min Input Voltage
650 mV
-
Max Input Voltage
5.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
96 %
-
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2039-12-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSG4
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Descriptions

Descriptions of Microchip MCP1642B-50I/MS provided by its distributors.

MCP1642 Tube Active Step-Up DC to DC switching regulator 5.5V 3mm 800mA 1MHz
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin MSOP Tube
DC/DC CONV, SYNC BUCK, 1MHZ, MSOP-8; Topology: Synchronous Boost (Step Up); Input Voltage Min: 650mV; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 800mA; Output Voltage Nom.: 5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1642B-50IMS
  • MCP1642B50I/MS