Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1640DT-I/MC

Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Expos
$ 1.17
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1640DT-I/MC.

Upverter

Datasheet32 pages15 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1339%

CAD Models

Download Microchip MCP1640DT-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.61
Stock
230,392
162,398
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
350 mA
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
650 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2 V
Max Output Voltage
-
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
Yes

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of Microchip MCP1640DT-I/MC provided by its distributors.

Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Expos
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 8-Pin DFN EP T/R
500 Khz, 300 Ma Syn. Boost, Input/Output; |Microchip Technology MCP1640DT-I/MC
Step Up (Boost) – Synchronous Product, 2V, 0.8A, DFN-8, RoHS
Microchip SCT
MCP1640 Tape & Reel (TR) Matte Tin (Sn) - annealed Active DC to DC switching regulator 1.2V 2mm 350mA 500kHz
PFM Disabled, Input to Output Bypass
IC REG BOOST ADJ 0.35A SYNC 8DFN
Boost Converter, Yes, 500kHz Adjustable, 1 Channel, 5.5V In, 2V Out, 5.5V Max, 800mV Vout, TDFN-8, SMD, Adhesive Mount, 2mm × 3mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640DT-IMC