Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1640DT-I/CHYRB2

500 kHz, 300 mA Syn. Boost, Input/output bypass & PWM enabled

$ 0.56
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Alternate Parts

Price @ 1000
$ 0.56
$ 0.527
Stock
8,542
345,989
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
350 mA
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
350 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2 V
Max Output Voltage
-
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2039-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-04-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP1640DT-I/CHYRB2 provided by its distributors.

500 kHz, 300 mA Syn. Boost, Input/output bypass & PWM enabled

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.