Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1640DT-I/CHY

IC REG BOOST ADJ 350MA SOT23-6 Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1640DT-I/CHY.

Upverter

Datasheet32 pages15 years ago

Augswan

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.81%

CAD Models

Download Microchip MCP1640DT-I/CHY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.56
Stock
348,356
8,520
Authorized Distributors
6
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
350 mA
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
650 mV
350 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2 V
-
Max Output Voltage
5.5 V
-
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3670MFX-ADJ/NOPB
IC REG BUCK ADJ 350MA SOT23-5 "Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 350mA SC-74A, SOT-753"
Texas InstrumentsLM3670MF-1.8
IC REG BUCK 1.8V 350MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753"
Texas InstrumentsLM3670MF-1.8/NOPB
Buck Converter Yes 1MHz Fixed 1 1.8V 1.8V 5.5V 2.5V SOT-23-5 SMD, Adhesive Mount 1.1mm H

Descriptions

Descriptions of Microchip MCP1640DT-I/CHY provided by its distributors.

IC REG BOOST ADJ 350MA SOT23-6 Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6
MCP1640 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 1.2V 1.8mm 350mA 500kHz
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO6
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 6-Pin SOT-23 T/R / IC REG BST ADJ 0.35A SYNC SOT23
boost converterType Adjustable 2V~5.5V 350mA 0.8V~5.5V SOT-23-6 DC-DC Converters ROHS
MCP1640 Series 5.5 V 350 mA 0.65 V Start-Up Synchronous Boost Regulator-SOT-23-6
Boost, Reg, Synchr, 500Khz, 6Sot23; |Microchip Technology MCP1640DT-I/CHY
BOOST, REG, SYNCHR, 500KHZ, 6SOT23; Topology: Synchronous Boost (Step Up); Input Voltage Min: 650mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 350m

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640DT-ICHY