Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1640-I/MC

Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO8

$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1640-I/MC.

Upverter

Datasheet32 pages15 years ago

Augswan

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.40%

CAD Models

Download Microchip MCP1640-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.93
Stock
134,913
406,273
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
350 mA
350 mA
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
650 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2 V
2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Microchip MCP1640-I/MC provided by its distributors.

Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO8
MCP1640 Series 5.5 V 350mA Surface Mount Boost Switching Regulator IC - VFDFN-8
Switching voltage regulators; MICROCHIP; MCP1640-I/MC; 1; 350 mA; 950 µm; 5.5 V
500 KHZ, 300 MA SYN. BOOST, OUTPUT DISCONNECT & PWM/PFM ENABLED, 8 DFN 2X3MM TUB | Microchip Technology Inc. MCP1640-I/MC
IC, DC-DC REG, STEP UP, 8DFN; Topology: Synchronous Boost (Step Up); Input Voltage Min: 650mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 8Pins; Output Current: 350mA; Output

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640-I/MC.
  • MCP1640-IMC
  • MCP1640I/MC
  • MCP1640IMC