Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP14E7-E/SN

Gate Driver, Microchip Mcp14E7-E/Sn; |Microchip Technology MCP14E7-E/SN
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E7-E/SN.

LKR

Datasheet30 pages15 years ago

Microchip

TME

Components Direct

Inventory History

3 month trend:
-58.32%

CAD Models

Download Microchip MCP14E7-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 4.45
Stock
147,611
339,013
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
2 A
2 A
Rise Time
30 ns
12 ns
Fall Time
35 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
699 mW
699 mW

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMCP14E8-E/SN
Driver 2A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX627CSA+
Maxim MAX627CSA+,Dual MOSFET Power Driver,2A,4.5 to 18V, Non-Inverting,8-Pin SOIC
Analog DevicesMAX626CSA+
Maxim MAX626CSA+,Dual MOSFET Power Driver,2A,4.5 to 18V, Inverting,8-Pin SOIC
Analog DevicesMAX626CSA+T
Tape & Reel (TR) MAX626 Low-Side 2012 gate driver 30ns 0C~70C TA 2A 2A 450mW
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Microchip MCP14E7-E/SN provided by its distributors.

Gate Driver, Microchip Mcp14E7-E/Sn; |Microchip Technology MCP14E7-E/SN
MCP14E Series 2.0 A Dual Non- Inverting Power MOSFET Driver - SOIC8
Tube MCP14E7 Low-Side 2006 gate driver 30ns -40C~150C TJ 2A 2A 699mW
Driver 2A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
IC, MOSFET DRIVER;2A NON-INVERTING, DUAL OUTPUT;-40 TO 125C;SOIC-8
12ns 2 4.5V 65ns 18V 800mV,2.4V Non-Inverted-Phase IGBT,MOSFET,NChannel,PChannel 15ns Low voltage side 2A,2A SOP SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E7-E/SN.
  • MCP14E7-ESN
  • MCP14E7E/SN
  • MCP14E7ESN