Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP14E10-E/MF

IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10-E/MF.

Electro Sonic

Datasheet30 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP14E10-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 1.43
Stock
126,904
119,252
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
-
Max Output Current
3 A
3 A
Rise Time
14 ns
14 ns
Fall Time
17 ns
17 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP14E11-E/MF
IC GATE DRVR LOW-SIDE 8DFN "Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)"
MicrochipTC4424VMF
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
MicrochipTC4423VMF
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
RenesasISL6612CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 3A 85C
RenesasISL6613IRZ
Tube Half-Bridge Non-Inverting Synchronous gate driver 26ns 18ns -40C~125C TJ 1.25A 2A 36V
RenesasPX3511ADDG
Tube Half-Bridge Non-Inverting SWITCHING CONTROLLER gate driver 26ns 18ns 0C~125C TJ 1.25A 2A 36V

Descriptions

Descriptions of Microchip MCP14E10-E/MF provided by its distributors.

IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
Tube MCP14E10 Low-Side 2011 gate driver 14ns -40C~150C TJ 3A 3A 0.8V 2.4V
MCP14E10-E/MF, DUAL MOSFET POWER DRIVER,3A,4.5 TO 18V, NON-INVERTING,8-PIN DFN-S
MCP14E Series 3.0 A Dual Non- Inverting Power MOSFET Driver - DFN8
25ns 2 4.5V 65ns 18V 800mV,2.4V Non-Inverting IGBT,MOSFET,NChannel,PChannel 25ns Low voltage side 3A,3A DFN SMD mount 5mm*6mm*840μm
MOSFET DRIVER, 3A, 8DFN-S; Driver Configuration: Low Side; Peak Output Current: 3A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DFN; No. of Pins: 8Pins; Input Delay: 45ns; Output Delay: 45ns; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E10-EMF
  • MCP14E10E/MF
  • MCP14E10EMF