Microchip MCP1406T-E/MF

Tape & Reel (TR) MCP1406 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1406T-E/MF.

Microchip

Datasheet30 pages10 years ago
Datasheet22 pages19 years ago

Electro Sonic

CAD Models

Download Microchip MCP1406T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.326
$ 1.238
$ 1.238
Stock
140,823
209,369
209,369
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
30 ns
30 ns
30 ns
Fall Time
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1407T-E/MF
Tape & Reel (TR) MCP1407 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
MicrochipMCP1407-E/MF
Tube MCP1407 Low-Side 2004 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
MicrochipMCP1406-E/MF
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology MCP1406-E/MF

Descriptions

Descriptions of Microchip MCP1406T-E/MF provided by its distributors.

Tape & Reel (TR) MCP1406 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V
Ic, dual Mosfet Driver, llcc,8Pin, plastic; |Microchip Technology MCP1406T-E/MF
Driver 6A 1-OUT Lo Side Inv Automotive 8-Pin DFN-S EP T/R
Power MOSFET Driver Low Side, 6A, 18V, DFN-S-8, RoHS
Microchip SCT
Drivers - MOSFET 6A Sngl MOSFET Drvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1406T-EMF