Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP131T-300E/TT

Microchip MCP131T-300E/TT, Voltage Supervisor 2.857 to 3.003 V, 3-PIN SOT-23B
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP131T-300E/TT.

element14 APAC

Datasheet28 pages21 years ago
Datasheet28 pages12 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.84%

CAD Models

Download Microchip MCP131T-300E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
MCP103 Series 2.93 V 80 ms Micropower Voltage Supervisor - SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1816-10ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1818-5ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1816-R22ARTZ-R7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Descriptions

Descriptions of Microchip MCP131T-300E/TT provided by its distributors.

MICROCHIP MCP131T-300E/TT, VOLTAGE SUPERVISOR 2.857 TO 3.003 V, 3-PIN SOT-23B
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
MCP131 Series 1 Output 5.5 V Open Drain Micropower Voltage Supervisor - SOT-23
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
1uA Supervisor Open Drain w/Internal Pull Up Active Low
Ic, Supervisor, Active Low, 3Sot23; |Microchip Technology MCP131T-300E/TT
Microchip Voltage Supervisor, 3-Pin, Max Monitor 3V
Volt Supervisor Supply 2.93V 3-Pin SOT-23B T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131T-300E/TT.
  • MCP131T-300ETT
  • MCP131T300E/TT
  • MCP131T300ETT