Analog Devices ADM1816-R22ARTZ-R7

Processor Supervisor 2.18V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
$ 1.17
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1816-R22ARTZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Upverter

HQonline

Inventory History

3 month trend:
-8.76%

CAD Models

Download Analog Devices ADM1816-R22ARTZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.662
$ 0.662
Stock
165,723
238,534
238,534
Authorized Distributors
5
1
1
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
150 ms
100 ms
100 ms
Undervoltage Threshold
2.12 V
2.12 V
2.12 V
Overvoltage Threshold
2.25 V
2.25 V
2.25 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM1815-R22ARTZ-R7
Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesADM1818-R22ART-RL7
1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
Analog DevicesADM1815-R22ART-RL7
Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
MCP121 Series 2.63V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Microchip MCP102T-195I/TT; Voltage Supervisor 1.853 to 1.948 V; 3-Pin SOT-23B

Descriptions

Descriptions of Analog Devices ADM1816-R22ARTZ-R7 provided by its distributors.

Processor Supervisor 2.18V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices
RESET CIRCUIT, MPU, #1, SOT-23-3; Threshold Voltage: 2.18V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Open-Drain; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 150ms; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: ADM1816 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1816-R22ARTZR7