Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP131T-270E/TT

Voltage supervisor, 2.70V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-270E/TT
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP131T-270E/TT.

Electro Sonic

Datasheet28 pages21 years ago

LKR

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+439%

CAD Models

Download Microchip MCP131T-270E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Microchip MCP102T-270E/TT; Voltage Supervisor 2.564 to 2.696 V; 3-Pin SOT-23B
MCP103 Series 2.63 V 80 ms Micropower Voltage Supervisor - SOT-23-3
Analog DevicesADM1816-5ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1818-20ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1815-20ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"

Descriptions

Descriptions of Microchip MCP131T-270E/TT provided by its distributors.

Voltage supervisor, 2.70V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-270E/TT
MCP131 Series 2.63 V 80 ms Surface Mount Micropower Voltage Supervisor SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3
1uA Supervisor Open Drain w/Internal Pull Up Active Low
Volt Supervisor Supply 2.63V 3-Pin SOT-23B T/R
IC, SUPERVISOR, 2.63V, LOW, SOT-23B; Threshold Voltage: 2.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23B; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131T-270E/TT.
  • MCP131T-270ETT
  • MCP131T270E/TT
  • MCP131T270ETT