Microchip MCP131T-240E/TT

Microchip MCP131T-240E/TT, Voltage Supervisor 2.262 to 2.378 V, 3-PIN SOT-23B
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP131T-240E/TT.

element14 APAC

Datasheet28 pages21 years ago

Electro Sonic

Microchip

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-50.79%

CAD Models

Download Microchip MCP131T-240E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MCP121 Series 2.63V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Analog DevicesADM1816-10ARTZ-RL7
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-R22ARTZ-R7
Processor Supervisor 2.18V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices

Descriptions

Descriptions of Microchip MCP131T-240E/TT provided by its distributors.

MICROCHIP MCP131T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
MCP131 Series 120 ms Surface Mount Micropower Voltage Supervisor SOT-23-3
1uA Supervisor Open Drain w/Internal Pull Up Active Low
Microchip Voltage Supervisor, 3-Pin, Max Monitor 2.37V
Voltage supervisor,2.40V,OD,Low,SOT23
RS APAC
Volt Supervisor Supply 2.32V 3-Pin SOT-23B T/R
IC,VOLT DET, 1µA, 5.5V, 3-SOT-23; Threshold Voltage:2.32V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low / Open-Drain; Supply Current:1µA; Delay Time:120ms; Digital IC Case Style:SOT-23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP131T-240ETT
  • MCP131T240E/TT
  • MCP131T240ETT