Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1316MT-46LE/OT

IC SUPERVISOR 4.60V O-D SOT23-5 | Microchip Technology Inc. MCP1316MT-46LE/OT
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1316MT-46LE/OT.

Microchip SCT

Datasheet52 pages14 years ago

Electro Sonic

Microchip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-24.56%

CAD Models

Download Microchip MCP1316MT-46LE/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 1.092
Stock
881,917
74,549
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
-
-
Undervoltage Threshold
4.531 V
-
Overvoltage Threshold
4.669 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R
Processor Supervisor 4.6V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP1316MT-46LE/OT provided by its distributors.

IC SUPERVISOR 4.60V O-D SOT23-5 | Microchip Technology Inc. MCP1316MT-46LE/OT
Processor Supervisor 4.6V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Voltage Detector, 1V to 5.5V, SOT-23-5, RoHS
Microchip SCT
10μA 1V 5.5V SOT-23-5 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
IC SUPERVISOR 1 CHANNEL SOT23-5
Non-RoHS Compliant Tape & Reel (TR) MCP1316M Simple Reset/Power-On Reset supervisor 4.669V 140ms Minimum 240mW 10muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1316MT-46LEOT
  • MCP1316MT46LE/OT
  • MCP1316MT46LEOT