What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1253T-33X50I/MS

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP

$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1253T-33X50I/MS.

Electro Sonic

Datasheet18 pages23 years ago

Augswan

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+28.35%

CAD Models

Download Microchip MCP1253T-33X50I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.462
$ 1.5
$ 1.5
Stock
296,208
190,104
190,104
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
120 mA
120 mA
120 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Projected EOL Date2034-11-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-11-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2735XMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2735YMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2687MM
0.01 A SWITCHED CAPACITOR REGULATOR 180 kHz SWITCHING FREQ-MAX PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1253T-33X50I/MS provided by its distributors.

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
Switched Capacitor Regulator, Voltage-mode, 0.15A, 1200kHz Switching Freq-Max, MOS, PDSO8
MCP1253 Series 3.3 to 5 Vout 1 Mhz 120 mA Positive-Regulated Charge Pump - MSOP-
Switching voltage regulators; MICROCHIP; MCP1253T-33X50I/MS; 1; 150 mA; 5 V; 2.1 V - 5.5 V
IC REG CHARG PUMP PROG 8MSOP "Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
Dc-Dc Charge Pump, Buck/Boost, Msop-8; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Msop; No. Of Pins:8Pins; Output Current:150Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Rohs Compliant: Yes |Microchip Technology MCP1253T-33X50I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1253T-33X50-I/MS
  • MCP1253T-33X50IMS
  • MCP1253T33X50I/MS
  • MCP1253T33X50IMS