What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1253-33X50I/MS

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1253-33X50I/MS.

Electro Sonic

Datasheet18 pages23 years ago

Augswan

Microchip

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.49%

CAD Models

Download Microchip MCP1253-33X50I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.462
$ 1.462
Stock
190,082
292,783
292,783
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
120 mA
120 mA
120 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Projected EOL Date2034-11-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-11-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62008DGS
HIGH-EFFICIENCY STEP-DOWN LOW POWER DC-DC CONVERTER | IC REG BUCK 1.9V 600MA 10VSSOP
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1253-33X50I/MS provided by its distributors.

DC/DC Charge Pump Fixed Voltage Regulator, 2.1 V to 5.5 V, 3.3 V, 5 V, 150 mA, 8 Pins, MSOP
Microchip Charge pump voltage regulator chip, 120mAmaximum output, MSOP, surface mount, 8needle
Switched Capacitor Regulator, 0.15A, 1200kHz Switching Freq-Max, MOS, PDSO8
MCP1253 Tube Matte Tin (Sn) - annealed Active DC to DC switching regulator 3.3V 3mm 120mA 1MHz
Switching voltage regulators; MICROCHIP; MCP1253-33X50I/MS; 1; 150 mA; 850 µm; 3.3 V
MCP1253 Series 3.3 V / 5 V 1 Mhz Positive-Regulated Charge Pump - MSOP-8
IC, CHARGE PUMP, 120MA, SMD, MSOP8; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: MSOP; No. of Pins: 8Pins; Output Current: 150mA; Fixed Output Voltage Nom.: 3.3V; Adjustable Out
Topology = Buck-Boost / Output Voltage Min. V = 3.3 / Output Voltage Max. V = 5 / Output Current mA = 150 / Switching Frequency MHz = 1 / Outputs = 1 / Supply Voltage Min. V = 2.1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1253-33X50I/MS.
  • MCP1253-33X50IMS