Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP121T-315E/LB

IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP121T-315E/LB.

Microchip

Datasheet28 pages21 years ago
Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.91%

CAD Models

Download Microchip MCP121T-315E/LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-09-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MCP102 Series 3.08 V 80 ms Micropower Voltage Supervisor - SC-70-3
MCP103 Series 3.08 V 80 ms Micropower Voltage Supervisor - SC-70-3
MCP103 Series 2.32 V 80 ms Micropower Voltage Supervisor - SC-70-3
Analog DevicesADM1818-R23AKSZ-R7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Analog DevicesADM1815-5AKSZ-RL7
Processor Supervisor 3.06V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
Analog DevicesADM1816-5AKSZ-RL7
IC SUPERVISOR 1 CHANNEL SC70-3 Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Descriptions

Descriptions of Microchip MCP121T-315E/LB provided by its distributors.

IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Open Drain or Open Collector 1 Channel SC-70-3
MCP121 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SC-70-3
Ic, volt Detector, fixed,+3.08V, tssop,6Pin; |Microchip Technology MCP121T-315E/LB
1uA Supervisor Open Drain Active Low
LDO Regulator, 20μA, 1V, 5.5V, SC-70-3, SMD, Adhesive Mount, 1.35mm W × 1mm H
Volt Supervisor Supply 3.08V 3-Pin SC-70 T/R
SUPERVISOR 3,08V LOW SC70-3 RoHSconf
Voltage Detector, 1V to 5.5V, SC70-3, RoHS
Microchip SCT
PROCESSOR SUPERVISOR 3.08V 3.08V SC-70
ROHS3Compliant Tape & Reel (TR) MCP121 Simple Reset/Power-On Reset supervisor 3.126V 2.025mm 80ms Minimum 20muA
IC SUPERVISOR 1 CHANNEL SC70-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121T-315ELB
  • MCP121T315E/LB
  • MCP121T315ELB