Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MAX24287ETK2T

1Gbps Parallel to Serial MII Converter Bi-Directional Wire Speed 68-Pin TQFN-EP T/R
$ 32.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MAX24287ETK2T.

Microchip

Datasheet72 pages4 years ago
Datasheet72 pages7 years ago

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 32.29
$ 10.725
Stock
39,983
119,279
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
68
68
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip MAX24287ETK2T provided by its distributors.

1Gbps Parallel to Serial MII Converter Bi-Directional Wire Speed 68-Pin TQFN-EP T/R
ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func
IC INTERFACE SPECIALIZED 68TQFN
Ethernet MediaConverter 68-Pin TQFN EP T/R
10/100/1000Mbps Par-to-Ser MII Conv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.