Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MAX24287ETK2

IC INTERFACE SPECIALIZED 68TQFN / Switch Interfacing Interface 68-TQFN-EP (8x8)
$ 10.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MAX24287ETK2.

Microchip

Datasheet72 pages4 years ago
Datasheet72 pages7 years ago

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-95.94%

CAD Models

Download Microchip MAX24287ETK2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.863
$ 32.29
Stock
117,463
39,998
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
68
68
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip MAX24287ETK2 provided by its distributors.

IC INTERFACE SPECIALIZED 68TQFN / Switch Interfacing Interface 68-TQFN-EP (8x8)
1Gbps Parallel to Serial MII Converter Bi-Directional Wire Speed 68-Pin TQFN-EP
MAX24287 Series 3.3 V 10 uA 1Gbps Parallel-to-Serial MII Converter - TQFN-68

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.