Microchip M2GL025T-1FGG484I

FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 484-Pin FPBGA
$ 89.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip M2GL025T-1FGG484I.

Microchip

Datasheet4 pages1 year ago
Datasheet119 pages3 years ago
Datasheet62 pages2 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.52%

CAD Models

Download Microchip M2GL025T-1FGG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.662
$ 182.785
Stock
93,859
94,695
Authorized Distributors
6
6
Case/Package
BGA
-
Number of Pins
484
484
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
27696
-
Number of I/Os
267
-
Number of Gates
-
-
RAM Size
138 kB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationSingapore
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA IGLOO2 27696 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
MicrochipM2GL025-FG484
Igloo2 Low Density Fpga, 27.6Kles 484 Pb; |Microchip Technology M2GL025-FG484
MicrochipM2S025-FGG484
FPGA SmartFusion2 Family 27696 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-35EA-7LFN484C
FPGA 420 MHz PBGA484
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP20E-5FN388C
FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.2V 388-Pin FBGA Tray

Descriptions

Descriptions of Microchip M2GL025T-1FGG484I provided by its distributors.

FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 484-Pin FPBGA
IGLOO2 Low Density FPGA, 27.6KLEs
IC FPGA IGLOO2 25K LUTS 484FBGA
FIELD PROGRAMMABLE GATE ARRAY, BGA, BGA484,22X22,40
138KB 27696 1.14V 2.625V BGA SMD 23mm × 23mm
IC ADC 14BIT PIPELINED 144CSPBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2GL025T1FGG484I