Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LR645N3-G

MICROCHIP LR645N3-GLinear Regulator DC/DC Converter, 15 V, 450 V, 10 V, 3 mA, TO-92, 3 Pins
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LR645N3-G.

LKR

Datasheet0 pages0 years ago

Microchip

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+151%

CAD Models

Download Microchip LR645N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipLR8N3-G
Standard Regulator Pos 1.2V to 440V 0.03A 3-Pin TO-92 Bag
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Texas InstrumentsLM78L12ACZ/NOPB
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bulk / IC REG LDO 12V 0.1A TO92-3
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92R Bulk

Descriptions

Descriptions of Microchip LR645N3-G provided by its distributors.

MICROCHIP LR645N3-GLinear Regulator DC/DC Converter, 15 V, 450 V, 10 V, 3 mA, TO-92, 3 Pins
3 TO-92 BAGFIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR | Microchip Technology Inc. LR645N3-G
LR645 Bulk Through Hole ROHS3Compliant voltage regulator linear 15V 5.33mm 3mA 740W
LINEAR VOLT REG, 0.003A, 10V, TO-92-3
60dB(120Hz) 150μA Positive Fixed 3mA 1 8V 15V 12V 450V 400mV 200mV TO-92-3 TH 5.33mm H
Standard Regulator Pos 10V 0.003A 3-Pin TO-92 Bag
Linear Current Regulators, 15 to 450V, 3mA, TO-92-3, RoHS
Microchip SCT
LINEAR VOLT REG, 0.003A, 10V, TO-92-3; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 450V; Product Range: -; Output Current: 3mA;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR645N3-G.
  • LR645N3G