Microchip LND150N3-G

N-Channel 500 V 1 kOhm Through Hole Depletion Mode Mosfet - TO-92
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LND150N3-G.

Microchip

Datasheet7 pages12 years ago

Newark

Master Electronics

Electro Sonic

Verical

Inventory History

3 month trend:
-2.87%

CAD Models

Download Microchip LND150N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Compliant Through Hole 10 ns Lead Free Bulk 10 ns 6 Ω TO-92-3
Diodes Inc.ZVP3306A
Transistor ZVP3306A MOSFET P-Channel 60V 160mA TO-92
Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92

Descriptions

Descriptions of Microchip LND150N3-G provided by its distributors.

N-Channel 500 V 1 kOhm Through Hole Depletion Mode Mosfet - TO-92
Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 Bag
Small Signal Field-Effect Transistor, 0.03A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N CH, 500V, 0.03A, TO-92-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 30mA; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 850ohm; Rds(on) Test Voltage Vgs: 0V; Threshold Voltage Vgs: -; Powe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LND150N3-G.
  • LND150N3G