Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LM2576WT

IC REG BUCK ADJ 3A TO220-5 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2576WT.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-2.57%

CAD Models

Download Microchip LM2576WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 0.996
Stock
172,128
513,568
Authorized Distributors
6
1
Case/Package
TO-220-5
TO-220-5
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
3 A
-
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
82 %
82 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-08-23
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM2576T-5.0
IC REG BUCK 5V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Texas InstrumentsLM2576T-3.3
IC REG BUCK 3.3V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5
Texas InstrumentsLM2576T-5.0/NOPB
IC REG BUCK 5V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5

Descriptions

Descriptions of Microchip LM2576WT provided by its distributors.

IC REG BUCK ADJ 3A TO220-5 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5
LM2576 Series 40 V 3 A 52 KHz Adjustable Buck Regulator - TO-220-5
Microchip Adjustable Switching Regulator, Max Out 37V 3A, Max In 40V, Adjustable Output
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5
7.5 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSFM5
Complete Step Down Regulator, 4V to 40V, TO-220-5, RoHS
Microchip SCT
DC/DC CONV, BUCK, 52KHZ-TO-220-5; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Mi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.