Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LM2576-5.0WU-TR

IC REG BUCK 5V 3A TO263-5 "Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab),...
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2576-5.0WU-TR.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+56.25%

CAD Models

Download Microchip LM2576-5.0WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.355
$ 1.415
$ 1.415
Stock
113,612
191,477
191,477
Authorized Distributors
6
6
6
Case/Package
TO-263-5
TO-263
TO-263
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
7.5 A
7.5 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
5 V
4.9 V
4.9 V
Max Output Voltage
-
5.1 V
5.1 V
Efficiency
82 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-06-02
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V

Descriptions

Descriptions of Microchip LM2576-5.0WU-TR provided by its distributors.

IC REG BUCK 5V 3A TO263-5 "Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA"
LM2576 Series 40 V 52 kHz 3 A Simple Step-Down Buck Regulator - TO-263-5
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5
Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R
DC/DC CONV, BUCK, 52KHZ, 85DEG C; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Nom.: 5V; Switching Frequenc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576-5.0WU TR