Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LM2575YWM

52kHz Simple 1A Buck Regulator | IC REG BUCK ADJUSTABLE 1A 24SOIC
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2575YWM.

Microchip

Datasheet25 pages10 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LM2575YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.88
$ 0.88
Stock
164,046
233,207
233,207
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
-
-
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM2575M-ADJ/NOPB
Buck Converter No 52kHz Adjustable 1 37V 1.23V 40V 4V SOIC-24 SMD 2.35mm H
Texas InstrumentsLM2575M-5.0
IC REG 1A "Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295"", 7.50mm Width)"
Texas InstrumentsLM2575M-ADJ
IC REG BUCK ADJ 1A 24SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295"", 7.50mm Width)"
onsemiFAN5059M
High Performance Programmable Synchronous DC-DC Controller for Multi-Voltage Platforms
DC/DC Cntrlr Quad-OUT Step Down 800kHz 24-Pin SOIC T/R
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC

Descriptions

Descriptions of Microchip LM2575YWM provided by its distributors.

52kHz Simple 1A Buck Regulator | IC REG BUCK ADJUSTABLE 1A 24SOIC
LM2575 Series 1.23 - 37 Adj Vout 1 A 52 KHz Step-Down Buck Regulator - SOIC-24
IC REG BUCK ADJ 1A 24SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295"", 7.50mm Width)"
LM2575 Tube Active Step-Down DC to DC switching regulator 40V 1A 52kHz -40C~125C TJ
1A Step-Down Smps Regulator 24 Soic .300; |Microchip Technology LM2575YWM
Complete Step Down Regulator, 4V to 40V, SOIC-24, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.