Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575M-ADJ/NOPB

Buck Converter No 52kHz Adjustable 1 37V 1.23V 40V 4V SOIC-24 SMD 2.35mm H
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575M-ADJ/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-4.54%

CAD Models

Download Texas Instruments LM2575M-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2575MX-5.0/NOPB
Converter DC-DC Single Inv/Step Down 4V to 40V 24-Pin SOIC W T/R
Texas InstrumentsLM2575M-5.0/NOPB
Texas Instruments Buck Converter, Max Output 1A, Max Input 40V, Fixed Output
Texas InstrumentsLM2575M-5.0
Buck Converter, No, 52kHz Fixed, 1, 5V In, 5V Out, 40V Max, 4V Min, SOIC-24, SMD, 2.35mm H
onsemiFAN5059M
High Performance Programmable Synchronous DC-DC Controller for Multi-Voltage Platforms
DC/DC Cntrlr Quad-OUT Step Down 800kHz 24-Pin SOIC T/R
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC

Descriptions

Descriptions of Texas Instruments LM2575M-ADJ/NOPB provided by its distributors.

Buck Converter No 52kHz Adjustable 1 37V 1.23V 40V 4V SOIC-24 SMD 2.35mm H
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 24-Pin SOIC Tube
SIMPLE SWITCHE 1A Step-Down Voltage egulator 24-SOIC -40 to 125
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDSO24
Dc/Dc Conv, Buck, 52Khz, Soic-24; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:24Pins; Output Current:1A; Output Voltage Min:1.23V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575M-ADJ/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575M-ADJ/NOPB .
  • LM2575M-ADJNOPB