Microchip LM2575WU-TR

LM2575 Series 1 A 52 KHz Adj. Output Voltage Step-Down Buck Regulator - TO-263-5
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2575WU-TR.

Microchip

Datasheet25 pages10 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-55.40%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.33
$ 1.33
Stock
106,171
169,352
169,352
Authorized Distributors
6
6
6
Case/Package
TO-263-5
TO-263
TO-263
Number of Pins
-
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
-
82 %
82 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-24
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLM2575S-ADJ/NOPB
Buck Switching Regulator IC Single Positive Adjustable 1.23V 1A TO-263-6
Texas InstrumentsTL2575-ADJIKTTRG3
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLM2575SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5

Descriptions

Descriptions of Microchip LM2575WU-TR provided by its distributors.

LM2575 Series 1 A 52 KHz Adj. Output Voltage Step-Down Buck Regulator - TO-263-5
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4V TO-263-5 SMD mount,glue mount 4.6mm(height)
1A Step-Down Smps Regulator 5 Ddpak T/R; |Microchip Technology LM2575WU-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575WU TR
  • LM2575WUTR