Microchip LM2575WU

Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 Tube
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2575WU.

Microchip

Datasheet25 pages10 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-29.97%

CAD Models

Download Microchip LM2575WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.02
$ 1.02
Stock
187,689
175,777
175,777
Authorized Distributors
6
1
1
Case/Package
TO-263
TO-263-6
TO-263-6
Number of Pins
5
-
-
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
82 %
82 %
82 %
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTL2575-ADJIKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575S-5.0
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2Pak (5 Leads + Tab), TO-263BA
Texas InstrumentsLM2575S-3.3
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5

Descriptions

Descriptions of Microchip LM2575WU provided by its distributors.

Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 Tube
LM2575 Series 1 A 52 KHz Adj. Output Voltage Step-Down Buck Regulator - TO-263-5
52kHz Simple 1A Buck Regulator | IC REG BUCK ADJ 1A TO263-5
LM2575 Tube Active Step-Down DC to DC switching regulator 40V 9.17mm 1A 52kHz
BUCK, 40VIN, 52KHZ, 1A, ADJ, 5TO263; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Min: 1.23V; Output Voltage Max: 37V; Switching Frequency: 52kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 2575; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Primary Input Voltage: 40V
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSSO5
Microchip adjustable switching regulator, maximum output37 V 1A, maximum input40 V, Adjustable output

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.